Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,262.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11,262.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTPI64ILTMO44T090
Newark Part No.71AK4890
Technical Datasheet
Magnification-
For Use WithInspection of Electronic Boards
Light Source-
Working Distance100mm
Camera Type640 x 480 Pixel
Product Range-
SVHCTo Be Advised
Product Overview
PI 640i microscope optics for the inspection of electronic boards.
- Exchangeable, focusable optics for most flexible use of the camera
- Analysis of small chip level components down to 28µm
- Hands-free operation for simultaneous testing and IR imaging
- Frame rates up to 125Hz allow inspection of fast processes (like pulsed laser diodes)
- Radiometric video or tiff recording with +/-2°C measurement accuracy
- License-free analysis software and complete SDK included
- 3.14inch to 3.93inch working distance, USB 2.0 PC interface
- Ambient temperature range from 0 to 50°C, 1/4 - 20 UNC tripod mount
- IP 67 (NEMA 4) enclosing) (size / rating)
- optris PIX connect / Windows and Linux SDKs software
Technical Specifications
Magnification
-
Light Source
-
Camera Type
640 x 480 Pixel
SVHC
To Be Advised
For Use With
Inspection of Electronic Boards
Working Distance
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate