Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No606700-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92B1818
Product RangeTe Connectivity / Amp 606
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $85.820 |
| 5+ | $79.540 |
| 10+ | $76.480 |
| 25+ | $73.390 |
| 50+ | $71.210 |
Price for:Each
Minimum: 1
Multiple: 1
$85.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No606700-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92B1818
Product RangeTe Connectivity / Amp 606
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.57mm to 25.4mm
For Use With0.18" / 1" Diameter Cables
Product RangeTe Connectivity / Amp 606
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 606700-1 is a Cable Stripper/Slitter consists of a handle and a blade. The handle features a toggle used to rotate the blade, a blade adjustment used to adjust the length of exposed part of the blade and V clamp used to hold the cable during stripping. The end of the V clamp has a knife edge to pry open the cable insulation. A replacement blade is held inside the handle. It is designed to strip insulation from electrical cable having an outside diameter from 4.57 to 25.4mm (0.180 to 1 inch) (for example, battery cable up to size 4/0AWG).
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
0.18" / 1" Diameter Cables
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
4.57mm to 25.4mm
Product Range
Te Connectivity / Amp 606
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate