Print Page
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $127.080 |
Price for:Each
Minimum: 1
Multiple: 1
$127.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No602ZTCopy
Newark Part No.97F9766
Product RangePlatt 602
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height193.68mm
External Width273.05mm
External Depth66.68mm
Product RangePlatt 602
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 602ZT is a compact Mini Tech Tool Case may be used alone or stowed inside one of our larger cases. With 14 interior sewn tool pockets and one inside pouch, it is ideal when only a limited number of tools are needed.
Applications
Industrial
Contents
Tool case, Additional 3 exterior pockets and Wrapped handles.
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
273.05mm
Product Range
Platt 602
External Height
193.68mm
External Depth
66.68mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate