Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoAHC-19Copy
Newark Part No.15AJ5474
Product RangeAHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.350 |
Price for:Each
Minimum: 1
Multiple: 1
$158.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoAHC-19Copy
Newark Part No.15AJ5474
Product RangeAHC Series
Technical Datasheet
Supply Voltage VAC-
Speed Range Max-
No. of Speeds-
Product RangeAHC Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 9" adjustable round hole cutter with vacuum port
- Perfect tool for installing recessed speakers, lighting or other round objects
- Can be hooked up to vacuums with 2.5" (63.5mm) diameter hose nozzles
- Cuts plywood, sheetrock, plasterboard and acrylic sheet up to 1 1/16" (27mm) thick
- Cutting depth is adjustable via hex locknut and compression spring
- Cuts hole sizes from 2.2" to 9" (56mm - 228.6mm) in diameter
- Polycarbonate transparent dust shield collects dust, prevents chips from flying into eyes
- Rubber gasket provides surface protection against damage, tight seal against flat surfaces
- Compression spring absorbs vibrations while cutting
- Can be used with any variable-speed drill and power drill and vacuum not included with hole cutter
Contents
Cover, Adjustable hole cutter, Vacuum port, Cap, Nut, Set of replacement blades, Hex key, Rugged carry case.
Technical Specifications
Supply Voltage VAC
-
No. of Speeds
-
Plug Type
-
Speed Range Max
-
Product Range
AHC Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate