2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Heat Guns & Nozzles
                                                                                                  5. Heat Guns
                                                                                                  Print Page

                                                                                                  MJ-950

                                                                                                  Heat Gun, Ultra-Therm™ Cordless / Portable, Gas Capacity 38 ml, 750°C, 190 mm

                                                                                                  IRODA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IRODA MJ-950
                                                                                                  IRODA MJ-950
                                                                                                  IRODA MJ-950
                                                                                                  ManufacturerIRODA
                                                                                                  Manufacturer Part NoMJ-950
                                                                                                  Newark Part No.70C9914
                                                                                                  Product RangeUltra Therm Series
                                                                                                  Also Known AsGTIN UPC EAN: 742286009505
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  174 In Stock

                                                                                                  Need more?

                                                                                                  22 Delivery in 1-3 Business Days(US stock)
                                                                                                  152 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$56.790
                                                                                                  5+$48.860
                                                                                                  10+$42.980
                                                                                                  25+$39.780
                                                                                                  50+$36.570
                                                                                                  100+$35.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.79
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  IRODA
                                                                                                  ManufacturerIRODA
                                                                                                  Manufacturer Part NoMJ-950
                                                                                                  Newark Part No.70C9914
                                                                                                  Product RangeUltra Therm Series
                                                                                                  Also Known AsGTIN UPC EAN: 742286009505
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Power-
                                                                                                  Supply Voltage VAC-
                                                                                                  Heat Temperature Max750°C
                                                                                                  Product RangeUltra Therm Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MJ-750 Ultra-Therm heat gun is designed for industrial use. Features rapid heat-up for immediate use. High output element for demanding applications. No cords - can be used anywhere. Comfortable ergonomic grip. Deflector circulates heat and protects nearby work. Adjustable heat output.

                                                                                                  • Flameless heat of up to 750°C
                                                                                                  • Piezo electronic automatic ignition system
                                                                                                  • Operates for 120 minutes with 20ml gas (gas not included)
                                                                                                  • Gas control lever to control temperature
                                                                                                  • Full instructions included
                                                                                                  • Ideal for use with heatshrink
                                                                                                  • Deflector attachment and stand included
                                                                                                  • Spare orifice assembly provided

                                                                                                  Technical Specifications

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Heat Temperature Max

                                                                                                  750°C

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Ultra Therm Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MJ-950

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG