57 Product Results Found for "PULSE"
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.540 10+ $3.280 25+ $2.870 50+ $2.560 100+ $2.470 | Toroid | 35.55mm x 23mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 885nH | ||||||
55M6823 RoHS | Each | 1+ $7.850 10+ $6.210 25+ $5.400 | Toroid | 35.55mm x 23mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 7.8mm² | 45nH | |||||
11R7170 RoHS | Each | 1+ $1.070 10+ $0.822 25+ $0.722 50+ $0.653 100+ $0.590 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 22nH | |||||
96H8497 RoHS | Each | 1+ $1.030 10+ $0.768 25+ $0.684 50+ $0.621 100+ $0.560 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 2.99mm² | 965nH | |||||
Each | 1+ $1.530 10+ $1.110 25+ $0.970 50+ $0.877 100+ $0.790 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 470nH | ||||||
52Y1609 RoHS | Each | 1+ $11.510 10+ $7.600 25+ $7.010 | Toroid | 47.5mm x 31.5mm x 19.05 mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 122mm | 15.5mm² | 1.275µH | |||||
54AJ9566 RoHS | Each | 1+ $2.350 10+ $1.690 25+ $1.480 50+ $1.330 100+ $1.200 More Pricing... | Toroid | 21.85mm x 12.4mm x 7.1mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 2.43mm² | 75nH | |||||
11J0200 RoHS | Each | 1+ $2.200 10+ $1.600 25+ $1.400 50+ $1.270 100+ $1.140 More Pricing... | Toroid | 25.4mm x 15.5mm x 8.15mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 645nH | |||||
94B6816 RoHS | Each | 1+ $0.937 10+ $0.684 25+ $0.601 50+ $0.544 100+ $0.491 More Pricing... | Toroid | 16mm x 9.6mm x 4.75mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 38.5mm | 1.45mm² | 375nH | |||||
58T3515 RoHS | Each | 1+ $19.040 10+ $14.630 25+ $13.990 50+ $13.370 100+ $13.220 | Toroid | 61mm x 35.55mm x 12.7mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 16nH | |||||
09P8622 RoHS | Each | 1+ $70.270 5+ $62.470 10+ $55.030 | Toroid | 102.6mm x 63.5mm x 15.85mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 251mm | 30mm² | 1.225µH | |||||
52Y1607 RoHS | Each | 1+ $1.900 10+ $1.390 25+ $1.210 50+ $1.100 100+ $0.982 More Pricing... | Toroid | 25.4mm x 15.5mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 3.08mm² | 500nH | |||||
58T3514 RoHS | Each | 1+ $18.700 10+ $13.660 25+ $13.050 50+ $12.310 100+ $12.130 | Toroid | 61mm x 35.55mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 55nH | |||||
52Y1619 RoHS | Each | 1+ $2.580 10+ $1.880 25+ $1.650 50+ $1.490 100+ $1.330 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54.1mm | 2.6mm² | 24nH | |||||
52Y1617 RoHS | Each | 1+ $5.210 10+ $3.610 25+ $3.220 50+ $2.930 100+ $2.770 More Pricing... | Toroid | 29mm x 19mm x 13.85mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 47nH | |||||
Each | 1+ $2.380 10+ $1.730 25+ $1.510 50+ $1.360 100+ $1.230 | Toroid | 29mm x 19mm x 13.85mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 2.52µH | ||||||
52Y1622 RoHS | Each | 1+ $1.360 10+ $0.984 25+ $0.867 50+ $0.787 100+ $0.712 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 6.6nH | |||||
52Y1629 RoHS | Each | 1+ $2.640 10+ $1.920 25+ $1.690 50+ $1.440 100+ $1.420 | Toroid | 25.4mm x 15.5mm x 8.15mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 4µH | |||||
91B9950 RoHS | Each | 1+ $0.795 10+ $0.581 25+ $0.511 50+ $0.463 100+ $0.418 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 1.5mm² | 3µH | |||||
51P3587 RoHS | Each | 1+ $10.490 10+ $7.520 25+ $6.760 | Toroid | 43.6mm x 23.1mm x 18mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 98mm | 17.8mm² | 1.83µH | |||||
Each | 1+ $5.720 10+ $4.130 25+ $3.600 50+ $3.370 | Toroid | 31.75mm x 19.05mm x 9.5mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 76mm | 59mm² | 39nH | ||||||
52Y1624 RoHS | Each | 1+ $2.830 10+ $2.080 25+ $1.820 50+ $1.470 100+ $1.360 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54.1mm | 2.62mm² | 7.3nH | |||||
Each | 1+ $0.561 10+ $0.403 25+ $0.359 50+ $0.327 100+ $0.295 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 440nH | ||||||
29T3286 RoHS | Each | 1+ $1.160 10+ $0.918 25+ $0.846 50+ $0.781 100+ $0.719 More Pricing... | Toroid | 9.74mm x 4.56mm x 3.34mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 55nH | |||||
68W6324 RoHS | Each | 1+ $3.220 10+ $2.340 25+ $2.040 50+ $1.840 100+ $1.740 | Toroid | 29mm x 19mm x 13.85mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.8mm² | 145nH | |||||