Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943002701Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90C0522
Your Part Number
737 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $3.640 |
| 25+ | $3.220 |
| 50+ | $2.960 |
| 100+ | $2.510 |
| 500+ | $2.480 |
| 1000+ | $2.430 |
| 2500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943002701Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90C0522
Technical Datasheet
Core TypeToroid
Core Size35.55mm x 23mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade43
Effective Magnetic Path Length89mm
Ae Effective Cross Section Area79mm²
Inductance Factor Al885nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
89mm
Inductance Factor Al
885nH
SVHC
No SVHC (04-Feb-2026)
Core Size
35.55mm x 23mm x 12.7mm
Core Material Grade
43
Ae Effective Cross Section Area
79mm²
Product Range
-
Technical Docs (2)
Alternatives for 5943002701
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
