Print Page
Image is for illustrative purposes only. Please refer to product description.

583 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.100 |
| 25+ | $1.750 |
| 50+ | $1.640 |
| 100+ | $1.490 |
| 500+ | $1.240 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967001801Copy
Newark Part No.52Y1619
Core TypeToroid
Core Size22.1mm x 13.7mm x 6.35mm
Core Material Grade67
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length54.1mm
Ae Effective Cross Section Area2.6mm²
Inductance Factor Al24nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
67
Effective Magnetic Path Length
54.1mm
Inductance Factor Al
24nH
SVHC
No SVHC (04-Feb-2026)
Core Size
22.1mm x 13.7mm x 6.35mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
2.6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
