0
0 Items$0.00

Audio Transformers :

106 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
27AM0318

RoHS

Each
1+$27.430
5+$25.580
10+$24.500
25+$23.260
50+$21.720
More Pricing...
1+1 : 1+1
-
-
150ohm
-
150ohm
-
35kHz
1kV
Microphone Input Circuitry
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX Series
29AM6004

RoHS

Each
1+$62.970
5+$59.470
10+$57.690
25+$54.990
50+$51.280
More Pricing...
1CT:4,1CT:8CT
-
-
150ohm
-
-
-
-
500VDC
Microphone Input Transformer
20ohm
Through Hole
1.835kohm
PC Pin
-
VTX Series
29AM6006

RoHS

Each
1+$50.300
5+$46.900
10+$44.900
25+$42.640
50+$39.830
More Pricing...
1:4
-
-
1.5kohm
-
2.95kohm
-
50kHz
-
Microphone Input Transformer
19ohm
Through Hole
292ohm
PC Pin
20Hz
-
73AM7633

RoHS

Each
1+$6.930
5+$6.530
10+$6.200
25+$5.720
50+$5.290
More Pricing...
1:1CT
-
-
800ohm
-
800ohm
-
25kHz
1.5kV
Miniature Encapsulated - Line Matching
105ohm
Through Hole
134ohm
PC Pin
60Hz
VTX-101 Series
73AM7635

RoHS

Each
1+$24.620
5+$22.860
10+$21.830
25+$20.650
50+$19.190
More Pricing...
1:1
-
-
600ohm
-
600ohm
-
30kHz
1.5kV
Impedance Matching
30ohm
Through Hole
30ohm
PC Pin
20Hz
VTX-102 Series
73AM7634

RoHS

Each
1+$8.900
5+$8.390
10+$7.960
25+$7.360
50+$6.800
More Pricing...
1+1 : 2
-
-
600ohm
-
600ohm
-
20kHz
-
Impedance Matching
34.8ohm
Through Hole
30.8ohm
PC Pin
60Hz
VTX-101 Series
29AM6001

RoHS

Each
1+$63.510
5+$59.990
10+$58.180
25+$55.460
50+$51.730
More Pricing...
1CT:1CT
-
-
150ohm
-
-
-
-
500VDC
Microphone Input Transformer
24ohm
Through Hole
24ohm
PC Pin
-
VTX Series
73AM7631

RoHS

Each
1+$6.590
10+$6.280
25+$5.860
50+$5.390
100+$5.030
More Pricing...
1:1
-
-
800ohm
-
800ohm
2mW
15kHz
-
Impedance Matching
63ohm
Through Hole
84ohm
PC Pin
200Hz
VTX-100 Series
29AM6007

RoHS

Each
1+$50.300
5+$46.900
10+$44.900
25+$42.640
50+$39.830
More Pricing...
1:7
-
-
1.5kohm
-
9.1kohm
-
40kHz
-
Microphone Input Transformer
18ohm
Through Hole
988ohm
PC Pin
20Hz
-
29AM5975

RoHS

Each
1+$50.300
5+$46.900
10+$44.900
25+$42.640
50+$39.830
More Pricing...
11:0.5+0.5
-
-
140kohm
-
150ohm
-
40kHz
-
D.I. for Electric Guitar
3.3kohm
Through Hole
58ohm
PC Pin
16Hz
-
73AM7686

RoHS

Each
1+$2.860
10+$2.720
25+$2.540
50+$2.330
100+$2.180
More Pricing...
1:1
-
-
600ohm
-
600ohm
-
4kHz
4.6kVrms
Impedance Matching
115ohm
Surface Mount
115ohm
Solder
200Hz
VTX-134 Series
61K2821

RoHS

Each
50+$1.720
100+$1.640
250+$1.540
500+$1.460
1000+$1.380
0.6
4mH
-
-
-
-
-
60Hz
2kV
Digital Audio Data Transmission
-
Surface Mount
-
Solder
50Hz
DA Series
95C2934

RoHS

Each
1+$30.700
5+$26.370
10+$23.130
25+$21.430
-
-
-
-
-
8ohm
30W
-
-
Line Matching
-
Chassis Mount
-
Wire Leaded
-
-
31K9107

RoHS

Each
1+$29.590
-
-
-
-
-
8ohm
4W
10kHz
-
Line Matching
-
Chassis Mount
-
Wire Leaded
100Hz
LT Series
80K6172

RoHS

Date/Lot Code

Each
1+$7.510
5+$7.370
10+$7.230
25+$7.100
50+$6.920
More Pricing...
0.6
-
4mA
10kohm
-
10kohm
100mW
15kHz
1.5kV
Line Matching
820ohm
Through Hole
1.07kohm
PC Pin
200Hz
TY Series
78K9546

RoHS

Date/Lot Code

Each
1+$23.890
5+$23.170
10+$22.450
25+$21.750
50+$21.190
More Pricing...
0.6
-
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
92K7564

RoHS

Each
1+$110.220
10+$104.630
25+$97.020
50+$96.000
100+$88.890
More Pricing...
1:1
-
-
10kohm
-
10kohm
-
-
-
Professional - Line Matching
-
Through Hole
-
PC Pin
-
-
46WX3096

RoHS

Each
1+$12.770
5+$12.510
10+$12.250
25+$12.000
50+$11.750
More Pricing...
1:4
-
-
200ohm
-
3.2kohm
-
-
-
Professional - Splitting and XLR Inline
-
Chassis Mount
-
Wire Leaded
-
NTE Series
61K2818

RoHS

Each
50+$1.720
100+$1.640
250+$1.540
500+$1.460
1000+$1.380
0.6
2mH
-
-
-
-
-
60Hz
2kV
Digital Audio Data Transmission
-
Surface Mount
-
Solder
50Hz
DA Series
55X4626

RoHS

Each
84+$12.910
100+$12.660
250+$12.400
0.6
-
-
600ohm
-
600ohm
50mW
100kHz
1kV
Miniature Encapsulated - Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
MET Series
58T5151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.500
10+$2.290
25+$2.150
50+$2.120
100+$2.090
1:1
-
-
600ohm
2dB
600ohm
-
-
-
Line Matching
115ohm
Surface Mount
115ohm
Gull Wing
-
-
05AC7599

RoHS

Each
84+$15.432
168+$15.120
252+$14.796
14.1:1
-
-
200ohm
-
1kohm
10mW
100kHz
500VDC
Data/Voice Coupling
5.3kohm
Through Hole
120ohm
PC Pin
300Hz
-
07H7522

RoHS

Date/Lot Code

Each
1+$23.400
5+$22.880
10+$22.360
25+$21.730
50+$21.300
More Pricing...
7.1:1
-
-
50kohm
-
1kohm
25mW
100kHz
1kV
Data/Voice Coupling
3.8kohm
Through Hole
75ohm
PC Pin
300Hz
Red Spec Series
74AC2511

RoHS

Each
1+$35.470
5+$34.750
10+$34.030
25+$33.310
50+$32.770
More Pricing...
-
-
-
600ohm
-
8ohm
1W
15kHz
500VDC
Open Frame - Line Matching
-
Through Hole
-
PC Pin
200Hz
149U Series
30AK5892

RoHS

MURATA POWER SOLUTIONS
Each
1+$2.980
10+$2.720
25+$2.630
50+$2.560
100+$2.490
More Pricing...
1:1
-
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
Surface Mount
-
Solder
-
DA Series
76-100 of 106 items
of 5 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS