Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AC0926
Your Part Number
401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $4.840 |
| 25+ | $4.530 |
| 50+ | $4.180 |
| 100+ | $3.920 |
| 250+ | $3.610 |
| 500+ | $3.260 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AC0926
Technical Datasheet
Turns Ratio1:1
Primary Impedance111ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max400kHz
Isolation Voltage4kV
Transformer ApplicationsLine Matching
DC Resistance Primary111ohm
DC Resistance Secondary111ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
400kHz
Transformer Applications
Line Matching
DC Resistance Secondary
111ohm
Transformer Terminals
Solder
Product Range
-
Primary Impedance
111ohm
Secondary Power
-
Isolation Voltage
4kV
DC Resistance Primary
111ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate