Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No149UCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AC2511
Product Range149U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.470 |
| 5+ | $34.750 |
| 10+ | $34.030 |
| 25+ | $33.310 |
| 50+ | $32.770 |
| 100+ | $31.520 |
| 250+ | $30.450 |
Price for:Each
Minimum: 1
Multiple: 1
$35.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No149UCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AC2511
Product Range149U Series
Turns Ratio-
Primary Impedance600ohm
Secondary Impedance8ohm
Secondary Power1W
Frequency Max15kHz
Isolation Voltage500V
Transformer ApplicationsOpen Frame - Line Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range149U Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
15kHz
Transformer Applications
Open Frame - Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
149U Series
Primary Impedance
600ohm
Secondary Power
1W
Isolation Voltage
500V
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate