Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM2798
Product RangeHS Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $486.030 |
| 5+ | $476.310 |
| 10+ | $466.590 |
| 25+ | $456.860 |
| 50+ | $447.150 |
Price for:Each
Minimum: 1
Multiple: 1
$486.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM2798
Product RangeHS Series
Technical Datasheet
Turns Ratio1:14
Primary Impedance600ohm
Secondary Impedance117.6kohm
Secondary Power-
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsUniversal Line or Mike P. P. Class A Grid
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min20Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:14
Secondary Impedance
117.6kohm
Frequency Max
20kHz
Transformer Applications
Universal Line or Mike P. P. Class A Grid
DC Resistance Secondary
-
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
20Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability