Chassis Mount Transformers:
359 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics Mexico. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Triad Magnetics, Block & Hammond Power Solutions
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.060 5+ $18.730 10+ $17.400 25+ $16.440 50+ $15.700 More Pricing... | Min: 1 / Mult: 1 | Open-Style Dual Bobbin | 117V, 234V | 2 x 6V | 3.78VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 600mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $39.860 5+ $37.870 10+ $35.860 25+ $34.630 50+ $33.750 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 9.6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 800mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $128.220 5+ $120.060 10+ $111.890 25+ $108.870 50+ $106.690 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 192VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 16A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $33.430 5+ $32.880 10+ $32.340 25+ $31.830 50+ $31.320 More Pricing... | Min: 1 / Mult: 1 | Open-Style Split Bobbin | 115V, 230V | 36V | 100.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 2.8A | Solder, Quick Connect | 2kV | 186-187 Series | |||||
Each | 1+ $148.610 5+ $139.320 10+ $130.030 25+ $127.620 50+ $124.960 More Pricing... | Min: 1 / Mult: 1 | High Voltage | 117V | 700V | 101VA | 50Hz / 60Hz | Single Primary, Single Secondary | 103mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $90.010 5+ $88.360 10+ $87.280 25+ $86.450 50+ $85.620 | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12.6V, 25.2V | 70.56VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.6A | Wire Leaded | 2kV | 266 Series | |||||
EATON CUTLER HAMMER | Each | 1+ $4,028.090 | Min: 1 / Mult: 1 | Industrial Control | 230 x 460V, 240 x 480V, 220 x 440V | 110V, 115V, 120V | 5kVA | 50Hz / 60Hz | Multiple Primary, Multiple Secondary | - | Solder Lug | - | - | ||||
Each | 1+ $143.630 5+ $141.240 10+ $138.840 25+ $131.210 50+ $130.130 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120/210/220/230/240V | 6.3V, 50V, 340V | - | 50Hz / 60Hz | Multiple Primary, Multiple Secondary | 6A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $90.030 5+ $88.520 10+ $87.020 25+ $83.130 50+ $82.330 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120V | 60V | - | 60Hz | Single Primary, Single Secondary | 2.85A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $158.960 5+ $156.310 10+ $153.660 25+ $145.210 50+ $144.020 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 117V | 6.3V, 260V | - | 60Hz | Single Primary, Dual Secondary | 3A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $76.010 5+ $72.160 10+ $68.310 25+ $66.370 50+ $65.750 More Pricing... | Min: 1 / Mult: 1 | Open-Style Dual Bobbin | 117V | 48V | 144VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $45.480 5+ $42.800 10+ $40.930 25+ $40.440 50+ $40.050 More Pricing... | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 14V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.6A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $24.390 5+ $23.480 10+ $22.570 25+ $21.680 50+ $21.240 More Pricing... | Min: 1 / Mult: 1 | Open-Style Dual Bobbin | 115V | 25V | 25VA | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $44.830 5+ $42.380 10+ $39.920 25+ $38.900 50+ $37.400 More Pricing... | Min: 1 / Mult: 1 | - | 115V | 12.6V, 120V | 26VA | 60Hz | Single Primary, Dual Secondary | 750mA | Wire Leaded | - | 262 Series | |||||
Each | 1+ $33.030 5+ $32.820 10+ $32.610 25+ $31.550 50+ $31.040 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 1.89VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 600mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $478.080 5+ $478.080 10+ $478.070 25+ $478.060 | Min: 1 / Mult: 1 | Medical Grade Line Isolation | 240V | 240V | 1kVA | 50Hz / 60Hz | Single Primary, Single Secondary | 4.17A | - | - | 178-240-89-98MG Series | |||||
Each | 1+ $50.220 5+ $47.970 10+ $45.720 25+ $43.710 50+ $41.730 More Pricing... | Min: 1 / Mult: 1 | - | 115V, 230V | 6.3V, 250V | 19.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.1A | Wire Leaded | - | 261 Series | |||||
Each | 1+ $36.620 5+ $34.460 10+ $32.300 25+ $31.230 50+ $28.000 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 18V | 72VA | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $176.630 5+ $173.630 10+ $171.770 25+ $170.130 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120V | 5V, 6.3V, 50V, 620V | - | 60Hz | Single Primary, Multiple Secondary | 4A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $51.070 5+ $48.910 10+ $47.660 | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 115V, 230V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.14A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $36.640 5+ $35.240 10+ $33.830 25+ $32.420 50+ $31.390 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 7V, 14V | 14VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $164.350 5+ $154.850 10+ $145.340 25+ $142.570 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 240V | 5V, 6.3V, 50V, 660V | - | 50Hz / 60Hz | Single Primary, Multiple Secondary | 3A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $26.040 5+ $25.550 10+ $25.050 25+ $24.020 50+ $21.590 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 6V, 12V | 4.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $14.380 5+ $13.520 10+ $12.660 25+ $11.530 50+ $11.460 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 12V | 3.6VA | 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $40.980 5+ $38.370 10+ $35.740 25+ $34.110 50+ $32.950 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 24V, 48V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series |