Print Page
XS01-225221S000000
Current Transformer, Split Core, 150:5, Class 1, 1.75 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS01-225221S000000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC6585
Product RangeOmega 10A Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $85.300 |
Price for:Each
Minimum: 1
Multiple: 1
$85.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS01-225221S000000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC6585
Product RangeOmega 10A Series
Technical Datasheet
CT ConstructionSplit Core
Input Current150A
Current Ratio150:5
Accuracy ClassClass 1
Power Rating1.75VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product RangeOmega 10A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Current Ratio
150:5
Power Rating
1.75VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
150A
Product Range
Omega 10A Series
Input Current
150A
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate