Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4072
Newark Part No.61AC4703
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $988.000 |
Price for:Each
Minimum: 1
Multiple: 1
$988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4072
Newark Part No.61AC4703
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth100MHz
Input Voltage Max3500V p-p
Test Probe Attenuation100:1, 200:1, 500:1, 1000:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT4072 is a 100MHz differential probe allows safe, accurate measurement between two voltage points where neither point is referenced to ground. The probe has a 100MHz bandwidth, and it offers 100x, 200x, 500x, and 1000x attenuation settings. Compatible with oscilloscopes from all major manufacturers, the probe is exclusively powered by the included 9 V power adapter.
- Selectable attenuation settings of 100x/200x/500x/1000x
- Risetime is 3.5ns
- Meets IEC 61010-031 safety standard
- ±3500V differential i/p voltage at 1000x
- High accuracy of ±2%, ±5mV offset(typical), 2mVrms noise(typical), 50 ohm source impedance
- Power and over range indicator LEDs
- 100cm BNC cable length, 55cm input leads length
- Dimension is 240 x 80 x 30mm
- Operating temperature range from 0°C to 50°C
Contents
Differential probe, 2 x high voltage hook probes, black & red, 2 x alligator clips, black & red, 2 x sheathed 4 mm banana plug test leads, silicone jacketed, black & red, 1 x insulated BNC cable, 100cm, 1 x 9V power adapter included (CT3957-NA).
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
3500V p-p
For Use With
Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
100MHz
Test Probe Attenuation
100:1, 200:1, 500:1, 1000:1
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate