Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4212
Newark Part No.98AK5052
Accessory TypeTrimmer Tool
For Use WithCAL Test Electronics 5mm Oscilloscope Probes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT4212 is an oscilloscope probe trimmer tool. This deluxe trimmer tool is compatible with most 5mm scope probes.
Technical Specifications
Accessory Type
Trimmer Tool
Product Range
-
For Use With
CAL Test Electronics 5mm Oscilloscope Probes
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate