Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMBION
Manufacturer Part No450-3286-01-03-00
Newark Part No.39F2912
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.000 |
Price for:Each
Minimum: 2500
Multiple: 100
$5,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3286-01-03-00
Newark Part No.39F2912
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.26mm
Terminal PlatingGold
Overall Length5.99mm
Length - Below Flange5.08mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
5.08mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
2.26mm
Overall Length
5.99mm
Product Range
-
Technical Docs (3)
Alternatives for 450-3286-01-03-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate