Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12WRCopy
Newark Part No.16AC3222
Product RangeCTSN
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.360 |
| 25+ | $3.190 |
| 50+ | $3.010 |
| 100+ | $2.890 |
| 250+ | $2.640 |
| 500+ | $2.360 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12WRCopy
Newark Part No.16AC3222
Product RangeCTSN
Technical Datasheet
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage450V
Product RangeCTSN
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
10mm
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
CTSN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
