Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAA1-B0-34-620-5D1-CCopy
Newark Part No.39K5902
Product RangeA Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.640 |
| 5+ | $38.650 |
| 10+ | $37.660 |
| 25+ | $35.670 |
| 50+ | $33.690 |
| 100+ | $31.710 |
| 250+ | $29.730 |
Price for:Each
Minimum: 1
Multiple: 1
$39.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAA1-B0-34-620-5D1-CCopy
Newark Part No.39K5902
Product RangeA Series
Technical Datasheet
Product RangeA Series
Current Rating20A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time100s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
A Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
20A
Input Voltage VAC
277V
Trip Time
100s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
