Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12BPA2IOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AC4530
Product RangeTRIPLESHIELD CA18 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $137.190 |
| 5+ | $131.090 |
| 10+ | $127.440 |
| 25+ | $123.780 |
Price for:Each
Minimum: 1
Multiple: 1
$137.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12BPA2IOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AC4530
Product RangeTRIPLESHIELD CA18 Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max12mm
Sensor Output TypePush Pull
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
12mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA18 Series
Sensing Distance Min
-
Sensor Output Type
Push Pull
Supply Voltage Max
40VDC
Sensor Terminals
Cable
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
