Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1321.46.01Copy
Newark Part No.85M8049
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1321.46.01Copy
Newark Part No.85M8049
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)1524m
Reel Length (Imperial)5000ft
Conductor Area CSA-
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.68mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Metric)
1524m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
5000ft
Voltage Rating
5kV
External Diameter
3.68mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
