Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $1.860 |
Price for:Each
Minimum: 10
Multiple: 10
$18.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No1891
Newark Part No.03M1670
Technical Datasheet
Supply Voltage14V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
MSCP2
Average Bulb Life500h
Product Range-
Technical Specifications
Supply Voltage
14V
Bulb Size
T-3 1/4
Average Bulb Life
500h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Miniature Bayonet
MSCP
2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate