Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoPTFA2115Copy
Newark Part No.45P3900
Product RangePTFA Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.330 |
| 10+ | $84.670 |
| 25+ | $83.570 |
| 50+ | $81.620 |
| 100+ | $76.590 |
| 250+ | $68.630 |
| 500+ | $61.020 |
Price for:Each
Minimum: 1
Multiple: 1
$92.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPTFA2115Copy
Newark Part No.45P3900
Product RangePTFA Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Sensor Body MaterialStainless Steel
Process Connection Type-
Output Current500mA
Operating Pressure Max-
Housing MaterialStainless Steel
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max300V
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangePTFA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTFA2115 is a vertical Level Sensor with Reed switch with closed float at the top, open float at the bottom, closed float at the bottom, open float at the top (float upside down). Typical applications are liquid level detection for drink vending or coffee machines, washing machines, petrol level.
- 50VA Maximum switching power
- 0.5A Maximum switching current
- 300 VAC/DC Maximum switching voltage
- 500VDC Minimum breakdown voltage
- 2.5A Maximum carry current
- 150mΩ Contact resistance
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
Stainless Steel
Output Current
500mA
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
300V
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
PTFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
