Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoPTFA3015.Copy
Newark Part No.14J6628
Product RangePTFA Series
Your Part Number
No Longer Available
Product Information
ManufacturerCELDUC
Manufacturer Part NoPTFA3015.Copy
Newark Part No.14J6628
Product RangePTFA Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Sensor Body MaterialNylon 6 (Polyamide 6)
Output Current500mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon 6 (Polyamide 6)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max200V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePTFA Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
Nylon 6 (Polyamide 6)
Process Connection Type
-
Housing Material
Nylon 6 (Polyamide 6)
Electrical Connection
Cable
Supply Voltage Max
200V
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Media Type
Liquid
Output Current
500mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
PTFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
