Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSKA20420Copy
Newark Part No.01M8860
Product RangeSKA Series
Your Part Number
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.190 |
| 10+ | $37.070 |
| 25+ | $36.070 |
| 50+ | $34.180 |
| 100+ | $32.060 |
| 250+ | $28.710 |
| 500+ | $25.510 |
Price for:Each
Minimum: 1
Multiple: 1
$41.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKA20420Copy
Newark Part No.01M8860
Product RangeSKA Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max275Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product RangeSKA Series
SVHCTo Be Advised
Product Overview
The SKA20420 is a Solid-state Relay for printed circuit board mounting with DC control, zero cross switching mode. Integrated clamping voltage, high immunity. Designed for all types of load.
- -40 to 80°C Operating temperature range
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SKA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
