Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSKA20460Copy
Newark Part No.48W3481
Product RangeSKA Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.750 |
| 10+ | $38.470 |
| 25+ | $37.440 |
| 50+ | $35.470 |
| 100+ | $33.270 |
| 250+ | $29.800 |
| 500+ | $26.470 |
Price for:Each
Minimum: 1
Multiple: 1
$42.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKA20460Copy
Newark Part No.48W3481
Product RangeSKA Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max600Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min5VDC
Control Voltage Max30VDC
Product RangeSKA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SKA20460 is a PCB-mounting AC Solid State Relay for printed circuit board designed for most types of loads. It has high immunity according IEC/EN61000-4-4 and IEC/EN61000-4-5 and 600Vrms with 1200Vpeak components high output voltage.
- Very low zero cross voltage
- Very low leakage current
- High surge current with a nominal power component of 10A (non permanent)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600Vrms
Relay Terminals
Through Hole
Operating Voltage Min
24Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
SKA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
