Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSLA03220Copy
Newark Part No.23M7333
Product RangeSLA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.020 |
| 10+ | $34.080 |
| 25+ | $33.360 |
| 50+ | $32.590 |
| 100+ | $31.880 |
| 250+ | $31.230 |
Price for:Each
Minimum: 1
Multiple: 1
$35.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSLA03220Copy
Newark Part No.23M7333
Product RangeSLA Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max275Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min12Vrms
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeSLA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SLA03220 is an AC Solid State Relay for printed circuit board designed for most types of loads. It has overvoltage protection on output (RC) to have a good immunity according IEC/EN61000-4-4. The SLA solid state relay is 100% compatible with 5mm pitch electromechanical relays. It can be soldered direct to PCB or plugged into all din rail mountable bases. Every type of loads can be switched and the relay can withstand high current peaks that can be produced by loads.
- Pin to pin compatible with electromechanical relays
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
2A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
18VDC
Product Range
SLA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
