Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSLD03205Copy
Newark Part No.01M8880
Product RangeSLD0X205 Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.250 |
| 10+ | $18.590 |
| 25+ | $18.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSLD03205Copy
Newark Part No.01M8880
Product RangeSLD0X205 Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min-
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeSLD0X205 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SLD03205 is a DC SLIM Solid State Relay with integrated clamping voltage. The SLD solid state relay is 100% compatible with 5mm pitch electromechanical relays. It can be soldered direct to PCB or plugged into all din rail mountable bases. Every type of loads can be switched and the relay can withstand high current peaks that can be produced by loads.
- Pin to pin compatible with electromechanical relays
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
4A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
18VDC
Product Range
SLD0X205 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
