Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSO468420Copy
Newark Part No.58AC4098
Product Rangeokpac Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.150 |
| 5+ | $288.950 |
| 10+ | $276.270 |
| 25+ | $263.550 |
| 50+ | $230.710 |
Price for:Each
Minimum: 1
Multiple: 1
$298.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO468420Copy
Newark Part No.58AC4098
Product Rangeokpac Series
Technical Datasheet
On State Current Max110A
Supply Voltage Min-600mV
Supply Voltage Max7.5VDC
Isolation Voltage4kV
Supply Frequency60Hz
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Rangeokpac Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
On State Current Max
110A
Supply Voltage Max
7.5VDC
Supply Frequency
60Hz
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-600mV
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
okpac Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
