Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSO842074Copy
Newark Part No.23M7357
Product Rangeokpac SO8 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.920 |
| 10+ | $39.520 |
| 25+ | $38.770 |
Price for:Each
Minimum: 1
Multiple: 1
$40.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO842074Copy
Newark Part No.23M7357
Product Rangeokpac SO8 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max275Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Rangeokpac SO8 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SO842074 is a 1-phase Power Solid State Relay with aluminium tinned-plated base plate, PA6 UL94V-0 housing. This panel mount relay features zero crossing switching mode and screw terminals. Zero cross solid state relay designed for most types of loads. Overvoltage protection on input (Transil) and output (VDR) to have a high immunity. These innovative and highly efficient components are used to control all types of loads used in many industries.
- Very low zero cross voltage
- Green LED visualization on the input
- Removable flaps on terminals
- 0.8V On-state voltage drop
- 0.765W Output power dissipation
- 10ms Turn-on/off maximum time
- -55 to 100°C Ambient temperature range
- IP20 Protection rating
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275Vrms
Relay Terminals
Screw
Operating Voltage Min
12Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
okpac SO8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
