Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSO865070Copy
Newark Part No.23M7358
Product Rangeokpac SO8 Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.910 |
| 10+ | $51.420 |
| 25+ | $50.570 |
Price for:Each
Minimum: 1
Multiple: 1
$52.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO865070Copy
Newark Part No.23M7358
Product Rangeokpac SO8 Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max600Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SO8 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SO865070 is a 1-phase Power Solid State Relay for most types of loads. It has back to back thyristors on output with TMS² technology with a 24 to 510VAC 50A long lifetime expectancy. It also has overvoltage protection on input (transil) with very high immunity according IEC/EN61000-4-4.
- Green LED visualization on the input
- Input over-voltage protection
- IP20 Protection rating
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
okpac SO8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
