Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSOB965660Copy
Newark Part No.23M7346
Product Rangeokpac SOB Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $244.020 |
| 5+ | $236.500 |
| 10+ | $226.120 |
| 25+ | $215.710 |
| 50+ | $188.830 |
Price for:Each
Minimum: 1
Multiple: 1
$244.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOB965660Copy
Newark Part No.23M7346
Product Rangeokpac SOB Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max600Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min10VDC
Control Voltage Max30VDC
Product Rangeokpac SOB Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SOB965660 is a 2-phase Double Power Solid State Relay specially designed for resistive loads. It has back to back thyristors on output with TMS² technology with a 24 to 510VAC 50A long lifetime expectancy. The relay is in okpac® housing. The removable connector is for control allowing wirings possibilities of springs and screw.
- Double input with green LED visualization on the inputs.
- Different possibilities for input connector
- IP20 Protection rating
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
10VDC
Product Range
okpac SOB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
