Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.720 |
| 10+ | $42.490 |
| 25+ | $41.790 |
Price for:Each
Minimum: 1
Multiple: 1
$43.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoXKD10306Copy
Newark Part No.71C2763
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min2VDC
Control Voltage Min5VDC
Control Voltage Max30VDC
Product Range-
SVHCTo Be Advised
Product Overview
The XKD10306 is a Solid-state Relay for DIN rail mounting with DC control, screw terminal. Control visualization by LED, high immunity level.
- -40 to 85°C Operating temperature range
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
2VDC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
5VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
