Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoOSD100-E.Copy
Newark Part No.06WX2767
Technical Datasheet
No. of Pins3Pins
Diode Case StyleMetal Can
Wavelength of Peak Sensitivity630nm
Angle of Half Sensitivity ±-
Dark Current0.02µA
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OSD100-E is a Series E Eye Response Detector uses the successful Series 5T chip together with high quality glass colour correcting filters. The resulting spectral response approximates to that of the human eye making this device ideal for use in general photometric applications.
- With colour correcting filters
- Spectral response approximating that of the human eye
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
630nm
Dark Current
0.02µA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
Metal Can
Angle of Half Sensitivity ±
-
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
