Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35601M5FT SMD Chip Resistor, 1.5 Mohm, ± 1%, 6 W, 4527 [11470 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/97AC0112-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35601M5FTCopy
Newark Part No.
Re-Reel97AC5995
Cut Tape97AC5995
Product Range3560 Series
Also Known As5-2176407-0
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $49.800 | $49.80 |
| Total Price | $49.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $49.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35601M5FTCopy
Newark Part No.
Re-Reel97AC5995
Cut Tape97AC5995
Product Range3560 Series
Also Known As5-2176407-0
Technical Datasheet
Resistance1.5Mohm
Resistor Case / Package4527 [11470 Metric]
Power Rating6W
Product Range3560 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3560 series is a high power thick film chip resistor suitable for auto placement in volume and for most applications.
- 6W at 70°C in 4527 size package
- Terminal finish matte sn over ni barrier
- AEC-Q200 qualified
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1.5Mohm
Power Rating
6W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
4527 [11470 Metric]
Product Range
3560 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35601M5FT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
