Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A100220RKCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.92AH3995
Product RangeBDS Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.940 |
| 5+ | $85.720 |
| 10+ | $83.480 |
| 25+ | $81.240 |
| 50+ | $76.340 |
| 100+ | $72.770 |
| 250+ | $70.980 |
Price for:Each
Minimum: 1
Multiple: 1
$87.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A100220RKCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.92AH3995
Product RangeBDS Series
Resistance220ohm
Product RangeBDS Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating500V
Resistor Element TypeThick Film
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length38mm
Product Width25.5mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
220ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Element Type
Thick Film
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Chassis Mount
Product Width
25.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
BDS Series
Resistance Tolerance
± 10%
Voltage Rating
500V
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for BDS2A100220RK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
