Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoBDS2A1004R7KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel24M0731RL
Cut Tape24M0731
Product RangeBDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $73.200 | $73.20 |
| Total Price | $73.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $73.200 |
| 10+ | $71.080 |
| 25+ | $66.020 |
| 50+ | $64.350 |
| 100+ | $62.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoBDS2A1004R7KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel24M0731RL
Cut Tape24M0731
Product RangeBDS Series
Resistance4.7ohm
Product RangeBDS Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38mm
Product Width25.5mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
4.7ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Product Range
BDS Series
Resistance Tolerance
± 10%
Voltage Rating
500V
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
25.5mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
