Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR21K0KBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AJ8263
Product RangeCCR Series
Your Part Number
23 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.440 |
| 25+ | $2.320 |
| 50+ | $2.130 |
| 100+ | $1.930 |
| 500+ | $1.740 |
| 1000+ | $1.670 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR21K0KBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AJ8263
Product RangeCCR Series
Technical Datasheet
Resistance1kohm
Product RangeCCR Series
Power Rating2W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyCeramic
Temperature Coefficient-1300ppm/°C ± 300ppm/°C
Resistor TypePulse Withstanding
Product Diameter7mm
Product Length19mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
19mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
CCR Series
Resistance Tolerance
± 10%
Voltage Rating
400V
Temperature Coefficient
-1300ppm/°C ± 300ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CCR21K0KB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
