Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA007E1K5100ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AJ3342
Product RangeHPBA Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $630.350 |
| 5+ | $589.240 |
| 10+ | $548.130 |
| 25+ | $537.170 |
Price for:Each
Minimum: 1
Multiple: 1
$630.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA007E1K5100ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AJ3342
Product RangeHPBA Series
Technical Datasheet
Resistance1.5kohm
Product RangeHPBA Series
Resistance Tolerance± 10%
Resistor TerminalsScrew
Power Rating0.75hp
Voltage Rating575V
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeBraking
Resistor MountingChassis Mount
Product Length305mm
Product Width178mm
Product Height127mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for HPBA007E1K5100E
1 Product Found
Technical Specifications
Resistance
1.5kohm
Resistance Tolerance
± 10%
Power Rating
0.75hp
Resistor Technology
Wirewound
Resistor Type
Braking
Product Length
305mm
Product Height
127mm
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Product Range
HPBA Series
Resistor Terminals
Screw
Voltage Rating
575V
Temperature Coefficient
-
Resistor Mounting
Chassis Mount
Product Width
178mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
