Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA015C500R050ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AK7236
Product RangeHPBA Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $624.910 |
| 3+ | $617.970 |
| 5+ | $611.020 |
| 10+ | $593.660 |
| 25+ | $565.900 |
Price for:Each
Minimum: 1
Multiple: 1
$624.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA015C500R050ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AK7236
Product RangeHPBA Series
Resistance500ohm
Product RangeHPBA Series
Power Rating1.5hp
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating460V
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeBraking
Resistor MountingChassis Mount
Product Length305mm
Product Width254mm
Product Height127mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
500ohm
Power Rating
1.5hp
Resistor Terminals
Screw
Resistor Technology
Wirewound
Resistor Type
Braking
Product Length
305mm
Product Height
127mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
HPBA Series
Resistance Tolerance
± 10%
Voltage Rating
460V
Temperature Coefficient
-
Resistor Mounting
Chassis Mount
Product Width
254mm
Operating Temperature Min
-
Qualification
-
Alternatives for HPBA015C500R050E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
