Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA020D250R050ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AJ3408
Product RangeHPBA Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,178.730 |
| 5+ | $1,155.160 |
| 10+ | $1,131.590 |
| 25+ | $1,108.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,178.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA020D250R050ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AJ3408
Product RangeHPBA Series
Technical Datasheet
Resistance250ohm
Product RangeHPBA Series
Resistance Tolerance± 10%
Resistor TerminalsScrew
Power Rating2hp
Voltage Rating460V
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeBraking
Resistor MountingChassis Mount
Product Length305mm
Product Width406mm
Product Height127mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for HPBA020D250R050E
1 Product Found
Technical Specifications
Resistance
250ohm
Resistance Tolerance
± 10%
Power Rating
2hp
Resistor Technology
Wirewound
Resistor Type
Braking
Product Length
305mm
Product Height
127mm
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Product Range
HPBA Series
Resistor Terminals
Screw
Voltage Rating
460V
Temperature Coefficient
-
Resistor Mounting
Chassis Mount
Product Width
406mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
