Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSA53R3JCopy
Newark Part No.69AC5144
Product RangeHS Series
Also Known As7-1625963-9, HSA5 3R3 5%
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.130 |
| 25+ | $3.010 |
| 50+ | $2.890 |
| 100+ | $2.500 |
| 500+ | $2.070 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSA53R3JCopy
Newark Part No.69AC5144
Product RangeHS Series
Also Known As7-1625963-9, HSA5 3R3 5%
Technical Datasheet
Resistance3.3ohm
Product RangeHS Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating10W
Voltage Rating160V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length17mm
Product Width17mm
Product Height9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for HSA53R3J
1 Product Found
Technical Specifications
Resistance
3.3ohm
Resistance Tolerance
± 5%
Power Rating
10W
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
17mm
Product Height
9mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistor Terminals
Solder Lug
Voltage Rating
160V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
17mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
