Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC25010RJCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01P0360
Product RangeHS Series
Also Known As1630024-2, HSC250 10R 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.950 |
| 5+ | $70.570 |
| 10+ | $62.190 |
| 25+ | $61.980 |
| 50+ | $61.760 |
| 100+ | $58.850 |
Price for:Each
Minimum: 1
Multiple: 1
$78.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC25010RJCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01P0360
Product RangeHS Series
Also Known As1630024-2, HSC250 10R 5%
Technical Datasheet
Resistance10ohm
Product RangeHS Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.2kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length109mm
Product Width73mm
Product Height42mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1630024-2 is a chassis panel-mount Power Resistor with aluminum housing. The HSC250 10R 5% resistor is a range of extremely stable, high quality wire wound resistor is capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heat-sink. The resistor is made from quality materials for optimum reliability and stability.
- With proven reliability
- M6 Threaded stud termination
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
250W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
109mm
Product Height
42mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.2kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
73mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
