Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC2502R2JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ8700
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.390 |
| 5+ | $67.630 |
| 10+ | $65.870 |
| 25+ | $64.110 |
| 50+ | $60.230 |
| 100+ | $57.420 |
| 250+ | $56.010 |
Price for:Each
Minimum: 1
Multiple: 1
$69.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC2502R2JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ8700
Product RangeHS Series
Technical Datasheet
Resistance2.2ohm
Product RangeHS Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.2kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length109mm
Product Width73mm
Product Height42mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2.2ohm
Power Rating
250W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
109mm
Product Height
42mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.2kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
73mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
