Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC25047RJCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01P0370
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.490 |
| 5+ | $66.840 |
| 10+ | $62.530 |
| 25+ | $60.210 |
| 50+ | $56.900 |
| 100+ | $54.590 |
| 250+ | $52.610 |
Price for:Each
Minimum: 1
Multiple: 1
$68.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC25047RJCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01P0370
Product RangeHS Series
Technical Datasheet
Resistance47ohm
Product RangeHS Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.2kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length109mm
Product Width73mm
Product Height42mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
47ohm
Power Rating
250W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
109mm
Product Height
42mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.2kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
73mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
