Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | SBCHE6180RJCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M2893 |
| Product Range | SBC Series |
| Your Part Number | |
| Technical Datasheet |
311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.440 |
| 25+ | $1.140 |
| 50+ | $1.090 |
| 100+ | $1.040 |
| 500+ | $0.845 |
| 1000+ | $0.805 |
| 2500+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | SBCHE6180RJCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M2893 |
| Product Range | SBC Series |
| Technical Datasheet | |
| Resistance | 180ohm |
| Product Range | SBC Series |
| Power Rating | 7W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Type | High Power |
| Product Diameter | - |
| Product Length | 38mm |
| Product Width | 8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 350°C |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Resistance | 180ohm |
|---|---|
| Power Rating | 7W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 38mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | SBC Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | - |
| Temperature Coefficient | ± 200ppm/°C |
| Product Diameter | - |
| Product Width | 8mm |
| Operating Temperature Max | 350°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for SBCHE6180RJ
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
