Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ161VSN182MR40SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7228
Product RangeKMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 10+ | $10.930 |
| 25+ | $9.480 |
| 50+ | $8.790 |
| 100+ | $7.740 |
| 250+ | $7.390 |
| 500+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ161VSN182MR40SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7228
Product RangeKMQ Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)160V
Product RangeKMQ Series
Lifetime @ Temperature2000 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing10mm
Product Diameter30mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Height40mm
ESR-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
1800µF
Product Range
KMQ Series
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Operating Temperature Min
-25°C
Product Height
40mm
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
160V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Product Diameter
30mm
Operating Temperature Max
105°C
ESR
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate