Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ161VSN681MP30SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7234
Product RangeKMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.130 |
| 500+ | $1.930 |
| 1000+ | $1.710 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 200
Multiple: 200
$426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ161VSN681MP30SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7234
Product RangeKMQ Series
Technical Datasheet
Capacitance680µF
Voltage(DC)160V
Product RangeKMQ Series
Lifetime @ Temperature2000 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Product Diameter22mm
Lead Spacing10mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
ESR-
Product Height30mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
680µF
Product Range
KMQ Series
Capacitance Tolerance
± 20%
Product Diameter
22mm
Operating Temperature Min
-25°C
ESR
-
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
160V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Lead Spacing
10mm
Operating Temperature Max
105°C
Product Height
30mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate