Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ201VSN182MA40SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7243
Product RangeKMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $4.370 |
| 500+ | $4.060 |
Price for:Each
Minimum: 400
Multiple: 400
$1,748.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ201VSN182MA40SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7243
Product RangeKMQ Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeKMQ Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR-
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1800µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
To Be Advised
Voltage(DC)
200V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
KMQ Series
Product Height
40mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate