Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ251VSN561MP45SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7264
Product RangeKMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.450 |
| 250+ | $2.340 |
| 500+ | $2.170 |
Price for:Each
Minimum: 200
Multiple: 200
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ251VSN561MP45SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7264
Product RangeKMQ Series
Technical Datasheet
Capacitance560µF
Voltage(DC)250V
Product RangeKMQ Series
Lifetime @ Temperature2000 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Product Diameter22mm
Lead Spacing10mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
ESR-
Product Height45mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
560µF
Product Range
KMQ Series
Capacitance Tolerance
± 20%
Product Diameter
22mm
Operating Temperature Min
-25°C
ESR
-
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
250V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Lead Spacing
10mm
Operating Temperature Max
105°C
Product Height
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate